
T598B157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B157M006ATE045TR-ND - Tape & Reel (TR) 399-T598B157M006ATE045CT-ND - Cut Tape (CT) 399-T598B157M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,74500 | € 7,45 |
| 50 | € 0,58840 | € 29,42 |
| 100 | € 0,54010 | € 54,01 |
| 500 | € 0,45856 | € 229,28 |
| 1 000 | € 0,43333 | € 433,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,41257 | € 825,14 |
| 4 000 | € 0,39547 | € 1 581,88 |
| 6 000 | € 0,38691 | € 2 321,46 |
| 10 000 | € 0,37741 | € 3 774,10 |
| 14 000 | € 0,37186 | € 5 206,04 |
| 20 000 | € 0,36652 | € 7 330,40 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |




