Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543B107K010AHS1507280 | |
|---|---|
DigiKey Part Number | T543B107K010AHS1507280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543B107K010AHS1507280 |
Description | CAP TANT POLY 100UF 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B107K010AHS1507280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543B107K010AHE150 | KEMET | 0 | T543B107K010AHE150-ND | € 3,62891 | Parametric Equivalent |
| T543B107K010AHE1507280 | KEMET | 0 | T543B107K010AHE1507280-ND | € 2,40639 | Parametric Equivalent |
| T543B107K010AHS150 | KEMET | 0 | T543B107K010AHS150-ND | € 3,87008 | Parametric Equivalent |
| T543B107K010AHW150 | KEMET | 0 | T543B107K010AHW150-ND | € 4,53975 | Parametric Equivalent |
| T543B107K010AHW1507280 | KEMET | 0 | T543B107K010AHW1507280-ND | € 3,46876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 2,93757 | € 23 500,56 |
| Unit Price without VAT: | € 2,93757 |
|---|---|
| Unit Price with VAT: | € 3,58384 |


