T543B107K010AHE150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,40639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,87008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,93757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 4,53975
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,46876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,62891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,40639
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,87008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,93757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 4,53975
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,46876
Datasheet
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543B107K010AHE150

DigiKey Part Number
T543B107K010AHE150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543B107K010AHE150
Description
CAP TANT POLY 100UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543B107K010AHE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543B107K010AHE1507280KEMET0T543B107K010AHE1507280-ND€ 2,40639Parametric Equivalent
T543B107K010AHS150KEMET0T543B107K010AHS150-ND€ 3,87008Parametric Equivalent
T543B107K010AHS1507280KEMET0T543B107K010AHS1507280-ND€ 2,93757Parametric Equivalent
T543B107K010AHW150KEMET0T543B107K010AHW150-ND€ 4,53975Parametric Equivalent
T543B107K010AHW1507280KEMET0T543B107K010AHW1507280-ND€ 3,46876Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 3,62891€ 7 257,82
Manufacturers Standard Package
Unit Price without VAT:€ 3,62891
Unit Price with VAT:€ 4,42727