T541X687M006AT8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 9,50444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 10,51130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 11,51246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 13,70728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 15,20460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 16,70192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 10,93042
Datasheet

Parametric Equivalent


KEMET
In Stock: 196
Unit Price: € 19,47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 8,48082
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 9,49434
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 10,50126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 12,11468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 15,10932
Datasheet
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X687M006AT8610

DigiKey Part Number
T541X687M006AT8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X687M006AT8610
Description
CAP TANT POLY 680UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X687K006AH8510KEMET0T541X687K006AH8510-ND€ 9,50444Parametric Equivalent
T541X687K006AH8610KEMET0T541X687K006AH8610-ND€ 10,51130Parametric Equivalent
T541X687K006AH8710KEMET0T541X687K006AH8710-ND€ 11,51246Parametric Equivalent
T541X687K006AT8510KEMET0T541X687K006AT8510-ND€ 13,70728Parametric Equivalent
T541X687K006AT8610KEMET0T541X687K006AT8610-ND€ 15,20460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 11,87860€ 5 939,30
Manufacturers Standard Package
Unit Price without VAT:€ 11,87860
Unit Price with VAT:€ 14,49189