Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X687M006AT8510 | |
|---|---|
DigiKey Part Number | T541X687M006AT8510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X687M006AT8510 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X687K006AH8510 | KEMET | 0 | T541X687K006AH8510-ND | € 9,50444 | Parametric Equivalent |
| T541X687K006AH8610 | KEMET | 0 | T541X687K006AH8610-ND | € 10,51130 | Parametric Equivalent |
| T541X687K006AH8710 | KEMET | 0 | T541X687K006AH8710-ND | € 11,51246 | Parametric Equivalent |
| T541X687K006AT8510 | KEMET | 0 | T541X687K006AT8510-ND | € 13,70728 | Parametric Equivalent |
| T541X687K006AT8610 | KEMET | 0 | T541X687K006AT8610-ND | € 15,20460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 12,11468 | € 6 057,34 |
| Unit Price without VAT: | € 12,11468 |
|---|---|
| Unit Price with VAT: | € 14,77991 |



