T540D476M016BH6610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 10,82154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 7,14978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 14,31982
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 8,07190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 9,62368
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 6,35300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 4,76746
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 371
Unit Price: € 3,08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 480
Unit Price: € 5,52000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D476M016BH6610

DigiKey Part Number
399-T540D476M016BH6610TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D476M016BH6610
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D476M016BH6610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D476K016AH8510KEMET0T540D476K016AH8510-ND€ 10,82154Parametric Equivalent
T540D476K016AH85107280KEMET0T540D476K016AH85107280-ND€ 7,14978Parametric Equivalent
T540D476K016CH6710KEMET0399-T540D476K016CH6710TR-ND€ 14,31982Parametric Equivalent
T540D476M016AH6510KEMET0399-T540D476M016AH6510TR-ND€ 8,07190Parametric Equivalent
T540D476M016AH8510KEMET0T540D476M016AH8510-ND€ 9,62368Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 10,41318€ 5 206,59
Manufacturers Standard Package
Unit Price without VAT:€ 10,41318
Unit Price with VAT:€ 12,70408