Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D476M016AH6510 | |
|---|---|
DigiKey Part Number | 399-T540D476M016AH6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D476M016AH6510 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D476M016AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D476K016AH8510 | KEMET | 0 | T540D476K016AH8510-ND | € 10,82154 | Parametric Equivalent |
| T540D476K016AH85107280 | KEMET | 0 | T540D476K016AH85107280-ND | € 7,14978 | Parametric Equivalent |
| T540D476K016CH6710 | KEMET | 0 | 399-T540D476K016CH6710TR-ND | € 14,31982 | Parametric Equivalent |
| T540D476M016AH8510 | KEMET | 0 | T540D476M016AH8510-ND | € 9,62368 | Parametric Equivalent |
| T540D476M016AH85107280 | KEMET | 0 | T540D476M016AH85107280-ND | € 6,35300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,07190 | € 4 035,95 |
| Unit Price without VAT: | € 8,07190 |
|---|---|
| Unit Price with VAT: | € 9,84772 |





