Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521B226M025ATE1007706 | |
|---|---|
DigiKey Part Number | 399-T521B226M025ATE1007706-ND |
Manufacturer | |
Manufacturer Product Number | T521B226M025ATE1007706 |
Description | 22.0UF 25.0V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 22 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B226M025ATE100 | KEMET | 18 912 | 399-14248-1-ND | € 1,10000 | Parametric Equivalent |
| T521B226M025ATE1007129 | KEMET | 0 | 399-T521B226M025ATE1007129TR-ND | € 0,37727 | Parametric Equivalent |
| T521B226M025ATE1007280 | KEMET | 0 | T521B226M025ATE1007280-ND | € 0,37171 | Parametric Equivalent |
| T527T226M025ATE100 | KEMET | 0 | 399-T527T226M025ATE100TR-ND | € 0,36648 | Parametric Equivalent |
| PTMIE226BT100 | Cal-Chip Electronics, Inc. | 1 958 | 4713-PTMIE226BT100CT-ND | € 1,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 0,43275 | € 155,79 |
| Unit Price without VAT: | € 0,43275 |
|---|---|
| Unit Price with VAT: | € 0,52796 |




