
PTMIE226BT100 | |
|---|---|
DigiKey Part Number | 4713-PTMIE226BT100TR-ND - Tape & Reel (TR) 4713-PTMIE226BT100CT-ND - Cut Tape (CT) 4713-PTMIE226BT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIE226BT100 |
Description | PTANT 20% 25V 22UF B LSR 100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 22 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIE226BT100 | Cal-Chip Electronics, Inc. | 1 958 | 4713-PTMIE226BT100CT-ND | € 1,33000 | Parametric Equivalent |
| T521B226M025ATE100 | KEMET | 18 912 | 399-14248-1-ND | € 1,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,88000 | € 8,80 |
| 50 | € 0,70200 | € 35,10 |
| 100 | € 0,64730 | € 64,73 |
| 500 | € 0,55476 | € 277,38 |
| 1 000 | € 0,52614 | € 526,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50257 | € 1 005,14 |
| 4 000 | € 0,48316 | € 1 932,64 |
| 6 000 | € 0,47344 | € 2 840,64 |
| 10 000 | € 0,46266 | € 4 626,60 |
| 14 000 | € 0,45636 | € 6 389,04 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

