T520L337M2R5ATE009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1 809
Unit Price: € 2,58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,25296

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,40200
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 9mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520L337M2R5ATE009

DigiKey Part Number
399-5607-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520L337M2R5ATE009
Description
CAP TANT POLY 330UF 2.5V 2312
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520L337M2R5ATE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types