


T520L337M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-5134-2-ND - Tape & Reel (TR) 399-5134-1-ND - Cut Tape (CT) 399-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520L337M2R5ATE025 |
Description | CAP TANT POLY 330UF 2.5V 2312 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520L337M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 10 | € 1,79600 | € 17,96 |
| 50 | € 1,48180 | € 74,09 |
| 100 | € 1,38470 | € 138,47 |
| 500 | € 1,22042 | € 610,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,16953 | € 1 169,53 |
| 3 000 | € 1,10663 | € 3 319,89 |
| 5 000 | € 1,08336 | € 5 416,80 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,14760 |

