
T494X336K035AT | |
|---|---|
DigiKey Part Number | 399-10276-2-ND - Tape & Reel (TR) 399-10276-1-ND - Cut Tape (CT) 399-10276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X336K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D336K035AT | KEMET | 634 | 399-5176-1-ND | € 5,60000 | Direct |
| T491D336K035AH | KEMET | 142 | 399-10190-1-ND | € 3,20000 | Upgrade |
| T491D336K035AT | KEMET | 22 344 | 399-5169-1-ND | € 3,44000 | Upgrade |
| T491X336K035AT | KEMET | 5 469 | 399-8418-1-ND | € 2,50000 | Upgrade |
| T495X336K035ATE100 | KEMET | 4 383 | 399-5203-1-ND | € 2,70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,12000 | € 5,12 |
| 10 | € 3,74800 | € 37,48 |
| 50 | € 3,19820 | € 159,91 |
| 100 | € 3,02800 | € 302,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,74012 | € 1 370,06 |
| 1 000 | € 2,65092 | € 2 650,92 |
| 1 500 | € 2,60623 | € 3 909,35 |
| 2 500 | € 2,55669 | € 6 391,73 |
| Unit Price without VAT: | € 5,12000 |
|---|---|
| Unit Price with VAT: | € 6,24640 |

