
T491D336K035AH | |
|---|---|
DigiKey Part Number | 399-10190-2-ND - Tape & Reel (TR) 399-10190-1-ND - Cut Tape (CT) 399-10190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035AH |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D336K035AT | KEMET | 22 344 | 399-5169-1-ND | € 3,44000 | Direct |
| T491X336K035AT | KEMET | 5 469 | 399-8418-1-ND | € 2,50000 | Direct |
| T495X336K035ATE100 | KEMET | 4 383 | 399-5203-1-ND | € 2,70000 | Direct |
| T495X336K035ATE175 | KEMET | 4 240 | 399-10310-1-ND | € 2,58000 | Direct |
| T495X336K035ATE260 | KEMET | 4 678 | 399-11104-1-ND | € 2,47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,25800 | € 22,58 |
| 50 | € 1,88380 | € 94,19 |
| 100 | € 1,76800 | € 176,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,57230 | € 786,15 |
| 1 000 | € 1,51167 | € 1 511,67 |
| 1 500 | € 1,48131 | € 2 221,96 |
| 2 500 | € 1,44764 | € 3 619,10 |
| 3 500 | € 1,42796 | € 4 997,86 |
| 5 000 | € 1,40901 | € 7 045,05 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

