Parametric Equivalent
Direct
Direct
Direct

T491C336M025AT | |
|---|---|
DigiKey Part Number | T491C336M025AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C336M025AT |
Description | CAP TANT 33UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M025AT4147 | KEMET | 0 | T491C336M025AT4147-ND | € 0,87158 | Parametric Equivalent |
| TAJF336M025RNJ | KYOCERA AVX | 2 124 | 478-TAJF336M025RNJCT-ND | € 1,57000 | Direct |
| TPSF336M025R0200 | KYOCERA AVX | 92 | 478-TPSF336M025R0200CT-ND | € 1,64000 | Direct |
| TPSF336M025R0400 | KYOCERA AVX | 0 | 478-TPSF336M025R0400TR-ND | € 0,82803 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62108 | € 310,54 |
| Unit Price without VAT: | € 0,62108 |
|---|---|
| Unit Price with VAT: | € 0,75772 |



