
TPSF336M025R0200 | |
|---|---|
DigiKey Part Number | 478-TPSF336M025R0200TR-ND - Tape & Reel (TR) 478-TPSF336M025R0200CT-ND - Cut Tape (CT) 478-TPSF336M025R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF336M025R0200 |
Description | CAP TANT 33UF |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,09900 | € 10,99 |
| 50 | € 0,88580 | € 44,29 |
| 100 | € 0,81980 | € 81,98 |
| 500 | € 0,70838 | € 354,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,23814 | € 1 238,14 |
| 2 000 | € 1,19468 | € 2 389,36 |
| 3 000 | € 1,17289 | € 3 518,67 |
| 5 000 | € 1,14875 | € 5 743,75 |
| 7 000 | € 1,13463 | € 7 942,41 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

