Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A336M006AT7280 | |
|---|---|
DigiKey Part Number | T491A336M006AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A336M006AT7280 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336M006AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A336M006AT2478 | KEMET | 4 000 | 399-T491A336M006AT2478CT-ND | € 0,59000 | Parametric Equivalent |
| T491A336M006AT4280 | KEMET | 0 | T491A336M006AT4280-ND | € 0,11114 | Parametric Equivalent |
| T491A336M006AT4380 | KEMET | 0 | T491A336M006AT4380-ND | € 0,11783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,09828 | € 884,52 |
| Unit Price without VAT: | € 0,09828 |
|---|---|
| Unit Price with VAT: | € 0,11990 |


