
T491A336M006AT2478 | |
|---|---|
DigiKey Part Number | 399-T491A336M006AT2478TR-ND - Tape & Reel (TR) 399-T491A336M006AT2478CT-ND - Cut Tape (CT) 399-T491A336M006AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336M006AT2478 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336M006AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37100 | € 3,71 |
| 50 | € 0,28280 | € 14,14 |
| 100 | € 0,25560 | € 25,56 |
| 500 | € 0,20966 | € 104,83 |
| 1 000 | € 0,19546 | € 195,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18378 | € 367,56 |
| 4 000 | € 0,17417 | € 696,68 |
| 6 000 | € 0,16935 | € 1 016,10 |
| 10 000 | € 0,16402 | € 1 640,20 |
| 14 000 | € 0,16090 | € 2 252,60 |
| 20 000 | € 0,15789 | € 3 157,80 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

