T110A155K025AT4201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 5,29960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 5,29960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 5,54407
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 5,81233
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,71140
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 4,14620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 2,36383
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: € 3,67643
Datasheet
Image for T110A155K025AT4201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A155K025AT4201

DigiKey Part Number
399-T110A155K025AT4201-ND
Manufacturer
Manufacturer Product Number
T110A155K025AT4201
Description
1.50UF 25.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T110A155K025AS4201KEMET0399-T110A155K025AS4201-ND€ 5,29960Parametric Equivalent
T110A155K025AS4467KEMET0399-T110A155K025AS4467-ND€ 5,29960Parametric Equivalent
T110A155K025AS4527KEMET0399-T110A155K025AS4527-ND€ 5,54407Parametric Equivalent
T110A155K025AT4467KEMET0399-T110A155K025AT4467-ND€ 5,81233Parametric Equivalent
150D155X9025A2BVishay Sprague0150D155X9025A2B-ND€ 2,71140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€ 5,81233€ 871,85
Manufacturers Standard Package
Unit Price without VAT:€ 5,81233
Unit Price with VAT:€ 7,09104