Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110A155K025AS4467 | |
|---|---|
DigiKey Part Number | 399-T110A155K025AS4467-ND |
Manufacturer | |
Manufacturer Product Number | T110A155K025AS4467 |
Description | 1.50UF 25.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A155K025AS4201 | KEMET | 0 | 399-T110A155K025AS4201-ND | € 5,29960 | Parametric Equivalent |
| T110A155K025AS4527 | KEMET | 0 | 399-T110A155K025AS4527-ND | € 5,54407 | Parametric Equivalent |
| T110A155K025AT4201 | KEMET | 0 | 399-T110A155K025AT4201-ND | € 5,81233 | Parametric Equivalent |
| T110A155K025AT4467 | KEMET | 0 | 399-T110A155K025AT4467-ND | € 5,81233 | Parametric Equivalent |
| 150D155X9025A2B | Vishay Sprague | 0 | 150D155X9025A2B-ND | € 2,71140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 5,29960 | € 794,94 |
| Unit Price without VAT: | € 5,29960 |
|---|---|
| Unit Price with VAT: | € 6,46551 |


