Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73TI1100JH00K | |
|---|---|
DigiKey Part Number | 399-R73TI1100JH00K-ND |
Manufacturer | |
Manufacturer Product Number | R73TI1100JH00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TI1100JH00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TI11004000K | KEMET | 0 | 399-R73TI11004000K-ND | € 0,30929 | Parametric Equivalent |
| R73TI11005000K | KEMET | 0 | 399-R73TI11005000K-ND | € 0,26373 | Parametric Equivalent |
| R73TI1100CK00K | KEMET | 0 | 399-R73TI1100CK00KTR-ND | € 0,31154 | Parametric Equivalent |
| R73TI1100DQ00K | KEMET | 0 | 399-R73TI1100DQ00KTB-ND | € 0,32606 | Parametric Equivalent |
| R73TI1100GY00K | KEMET | 0 | 399-R73TI1100GY00KTR-ND | € 0,33623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28424 | € 568,48 |
| Unit Price without VAT: | € 0,28424 |
|---|---|
| Unit Price with VAT: | € 0,34677 |





