
R73TI1100SE00K | |
|---|---|
DigiKey Part Number | 399-7658-ND |
Manufacturer | |
Manufacturer Product Number | R73TI1100SE00K |
Description | CAP FILM 1000PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TI1100SE00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55300 | € 5,53 |
| 50 | € 0,43040 | € 21,52 |
| 100 | € 0,39260 | € 39,26 |
| 500 | € 0,32876 | € 164,38 |
| 2 000 | € 0,29277 | € 585,54 |
| 4 000 | € 0,27940 | € 1 117,60 |
| 6 000 | € 0,27269 | € 1 636,14 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

