Parametric Equivalent

R71MF2470DQ00J | |
|---|---|
DigiKey Part Number | 399-R71MF2470DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71MF2470DQ00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MF2470DQ00J Models |
Category | ESR (Equivalent Series Resistance) 847 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MF2470AA00J | KEMET | 1 430 | 399-R71MF2470AA00J-ND | € 0,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17740 | € 177,40 |
| Unit Price without VAT: | € 0,17740 |
|---|---|
| Unit Price with VAT: | € 0,21643 |


