
R71MF2470AA00J | |
|---|---|
DigiKey Part Number | 399-R71MF2470AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R71MF2470AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MF2470AA00J Models |
Category | ESR (Equivalent Series Resistance) 847 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,31800 | € 3,18 |
| 50 | € 0,24040 | € 12,02 |
| 100 | € 0,21650 | € 21,65 |
| 500 | € 0,17626 | € 88,13 |
| 2 000 | € 0,15358 | € 307,16 |
| 4 000 | € 0,14516 | € 580,64 |
| 6 000 | € 0,14094 | € 845,64 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

