Parametric Equivalent
Parametric Equivalent

PHE845VF6100MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE845VF6100MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VF6100MR06L2 |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F873FC104M760Z | KEMET | 0 | 399-F873FC104M760Z-ND | € 1,65353 | Parametric Equivalent |
| PHE845VF6100MR30L2 | KEMET | 216 | 399-12794-ND | € 3,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,21000 | € 3,21 |
| 10 | € 2,27500 | € 22,75 |
| 50 | € 1,90200 | € 95,10 |
| 216 | € 1,68236 | € 363,39 |
| 648 | € 1,56762 | € 1 015,82 |
| 1 080 | € 1,52518 | € 1 647,19 |
| 2 592 | € 1,46516 | € 3 797,69 |
| 5 184 | € 1,42705 | € 7 397,83 |
| Unit Price without VAT: | € 3,21000 |
|---|---|
| Unit Price with VAT: | € 3,91620 |



