
PHE845VF6100MR30L2 | |
|---|---|
DigiKey Part Number | 399-12794-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VF6100MR30L2 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VF6100MR30L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,34300 | € 23,43 |
| 50 | € 1,95900 | € 97,95 |
| 216 | € 1,73287 | € 374,30 |
| 648 | € 1,61465 | € 1 046,29 |
| 1 080 | € 1,57094 | € 1 696,62 |
| 2 592 | € 1,50913 | € 3 911,66 |
| 5 184 | € 1,46986 | € 7 619,75 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

