PFR5222J630J12L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,51703
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: € 0,52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,42932
Datasheet
New at DigiKey
2200 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5222J630J12L4BULK

DigiKey Part Number
399-PFR5222J630J12L4BULK-ND
Manufacturer
Manufacturer Product Number
PFR5222J630J12L4BULK
Description
2N2F63 5%V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR5222J630J12L16.5TA18KEMET0399-PFR5222J630J12L16.5TA18TB-ND€ 0,51703Parametric Equivalent
FKP2J012201G00JSSDWIMA01928-1279-ND€ 0,52000Parametric Equivalent
KP1830222634Vishay Beyschlag/Draloric/BC Components0KP1830222634-ND€ 0,42932Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 0,52267€ 1 568,01
Unit Price without VAT:€ 0,52267
Unit Price with VAT:€ 0,63766