Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5222J630J12L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-PFR5222J630J12L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | PFR5222J630J12L16.5TA18 |
Description | 2N2F63 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5222J630J12L4BULK | KEMET | 0 | 399-PFR5222J630J12L4BULK-ND | € 0,52267 | Parametric Equivalent |
| FKP2J012201G00JSSD | WIMA | 0 | 1928-1279-ND | € 0,52000 | Parametric Equivalent |
| KP1830222634 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830222634-ND | € 0,42932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | € 0,51703 | € 2 016,42 |
| Unit Price without VAT: | € 0,51703 |
|---|---|
| Unit Price with VAT: | € 0,63078 |




