Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5333J63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5333J63J01L16.5TR18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5333J63J01L16.5TR18 |
Description | 33NF63 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5333J100J01L16.5TR16 | KEMET | 0 | 399-MMK5333J100J01L16.5TR16TR-ND | € 0,09376 | Parametric Equivalent |
| MMK5333J100J01L4BULK | KEMET | 0 | 399-MMK5333J100J01L4BULK-ND | € 0,08956 | Parametric Equivalent |
| MMK5333J63J01L16.5TA18 | KEMET | 0 | 399-MMK5333J63J01L16.5TA18TB-ND | € 0,09256 | Parametric Equivalent |
| MMK5333J63J01L16.5TR16 | KEMET | 0 | 399-MMK5333J63J01L16.5TR16TR-ND | € 0,18594 | Parametric Equivalent |
| 168333J100C-F | Cornell Dubilier Knowles | 4 855 | 168333J100C-F-ND | € 1,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,10229 | € 767,18 |
| Unit Price without VAT: | € 0,10229 |
|---|---|
| Unit Price with VAT: | € 0,12479 |






