Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817333014G | |
|---|---|
DigiKey Part Number | MKT1817333014G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817333014G |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817333014 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333014-ND | € 0,26759 | Parametric Equivalent |
| MKT1817333014D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333014D-ND | € 0,24861 | Parametric Equivalent |
| MKT1817333014W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333014W-ND | € 0,24025 | Parametric Equivalent |
| 168333J100C-F | Cornell Dubilier Knowles | 4 855 | 168333J100C-F-ND | € 1,58000 | Parametric Equivalent |
| 185333J100RCA-F | Cornell Dubilier Knowles | 0 | 185333J100RCA-F-ND | € 0,51811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | € 0,24861 | € 435,07 |
| Unit Price without VAT: | € 0,24861 |
|---|---|
| Unit Price with VAT: | € 0,30330 |





