0.033 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5333J50J01L16.5TR18

DigiKey Part Number
399-MMK5333J50J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5333J50J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5333J50J01L16.5TR18
Description
CAP FILM 0.033UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.033 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5333J50J01L16.5TR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5333J50J01L16.5TA18KEMET2 637399-MMK5333J50J01L16.5TA18CT-ND€ 0,42000Parametric Equivalent
MMK5333J63J01L16.5TA18KEMET0399-MMK5333J63J01L16.5TA18TB-ND€ 0,10098Parametric Equivalent
MMK5333J63J01L16.5TR16KEMET0399-MMK5333J63J01L16.5TR16TR-ND€ 0,20286Parametric Equivalent
MMK5333J63J01L16.5TR18KEMET0399-MMK5333J63J01L16.5TR18TR-ND€ 0,10229Parametric Equivalent
In-Stock: 6 556
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25300€ 2,53
50€ 0,18900€ 9,45
100€ 0,16930€ 16,93
500€ 0,13618€ 68,09
1 000€ 0,12593€ 125,93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08071€ 201,78
5 000€ 0,07573€ 378,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240