Parametric Equivalent
Parametric Equivalent

MMK5225K50J04L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5225K50J04L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5225K50J04L4BULK |
Description | 2.2F C 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5225K50J04L16.5TA16 | KEMET | 0 | 399-MMK5225K50J04L16.5TA16TB-ND | € 1,24201 | Parametric Equivalent |
| MMK5225K50J04L16.5TR18 | KEMET | 0 | 399-MMK5225K50J04L16.5TR18TR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,26220 | € 3 786,60 |
| Unit Price without VAT: | € 1,26220 |
|---|---|
| Unit Price with VAT: | € 1,53988 |



