Parametric Equivalent
Parametric Equivalent

MMK5225K50J04L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5225K50J04L16.5TR18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5225K50J04L16.5TR18 |
Description | CAP FILM 2.2UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5225K50J04L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5225K50J04L16.5TA16 | KEMET | 0 | 399-MMK5225K50J04L16.5TA16TB-ND | € 1,24201 | Parametric Equivalent |
| MMK5225K50J04L4BULK | KEMET | 0 | 399-MMK5225K50J04L4BULK-ND | € 1,26220 | Parametric Equivalent |


