L1007C331KDWIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 3 503
Unit Price: € 0,13000
Datasheet
330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 12.3Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1007C331KDWIT

DigiKey Part Number
399-L1007C331KDWITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1007C331KDWIT
Description
FIXED IND 330UH 90MA 12.3 OHM
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 12.3Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1007C331KDWIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
12.3Ohm
Q @ Freq
-
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes