
CBC2518T331K | |
|---|---|
DigiKey Part Number | 587-3059-2-ND - Tape & Reel (TR) 587-3059-1-ND - Cut Tape (CT) 587-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T331K |
Description | FIXED IND 330UH 90MA 15.99 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 90 mA 15.99Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T331K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 15.99Ohm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10200 | € 1,02 |
| 100 | € 0,08360 | € 8,36 |
| 1 000 | € 0,06879 | € 68,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06486 | € 129,72 |
| 4 000 | € 0,06116 | € 244,64 |
| 6 000 | € 0,05909 | € 354,54 |
| 10 000 | € 0,05658 | € 565,80 |
| 14 000 | € 0,05499 | € 769,86 |
| 20 000 | € 0,05336 | € 1 067,20 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

