F861BT394J310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,38934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,36342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,40652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,39444
Datasheet
Image for F861BT394J310R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BT394J310R

DigiKey Part Number
399-F861BT394J310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BT394J310R
Description
.390UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BT394J310AKEMET0399-F861BT394J310A-ND€ 0,38934Parametric Equivalent
F861BT394J310CKEMET0399-F861BT394J310C-ND€ 0,36342Parametric Equivalent
F861BT394J310LKEMET0399-F861BT394J310LTR-ND€ 0,40652Parametric Equivalent
F861BT394J310ZKEMET0399-F861BT394J310Z-ND€ 0,39444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
410€ 0,41341€ 169,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,41341
Unit Price with VAT:€ 0,50436