Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BT394J310L | |
|---|---|
DigiKey Part Number | 399-F861BT394J310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BT394J310L |
Description | .390UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT394J310A | KEMET | 0 | 399-F861BT394J310A-ND | € 0,38934 | Parametric Equivalent |
| F861BT394J310C | KEMET | 0 | 399-F861BT394J310C-ND | € 0,36342 | Parametric Equivalent |
| F861BT394J310R | KEMET | 0 | 399-F861BT394J310RTB-ND | € 0,41341 | Parametric Equivalent |
| F861BT394J310Z | KEMET | 0 | 399-F861BT394J310Z-ND | € 0,39444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | € 0,40652 | € 219,52 |
| Unit Price without VAT: | € 0,40652 |
|---|---|
| Unit Price with VAT: | € 0,49595 |

