ESY477M100AM3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 422
Unit Price: € 2,23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 105
Unit Price: € 4,91000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: € 1,57100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 464
Unit Price: € 4,51000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 2,05096
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 400
Unit Price: € 2,01000
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY477M100AM3AA

DigiKey Part Number
399-ESY477M100AM3AA-ND
Manufacturer
Manufacturer Product Number
ESY477M100AM3AA
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY477M100AM3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4175 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.496" (38.00mm)
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXG470MEFC16X35.5Rubycon4221189-100YXG470MEFC16X35.5-ND€ 2,23000Parametric Equivalent
860040880011Würth Elektronik105732-9263-1-ND€ 4,91000Parametric Equivalent
EY2A471MNN16P1Chinsan (Elite)04191-EY2A471MNN16P1-ND€ 1,57100Parametric Equivalent
MAL213659471E3Vishay Beyschlag/Draloric/BC Components464MAL213659471E3-ND€ 4,51000Parametric Equivalent
MAL213669471E3Vishay Beyschlag/Draloric/BC Components0MAL213669471E3-ND€ 2,05096Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 400€ 0,69363€ 1 664,71
Unit Price without VAT:€ 0,69363
Unit Price with VAT:€ 0,84623