Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH225M050AC3EA | |
|---|---|
DigiKey Part Number | 399-ESH225M050AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH225M050AC3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH225M050AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH225M050AC3AA | KEMET | 26 308 | 399-6560-ND | € 0,15000 | Parametric Equivalent |
| ESH225M050AC3KA | KEMET | 0 | 399-ESH225M050AC3KATR-ND | € 0,04628 | Parametric Equivalent |
| ESH225M063AC3AA | KEMET | 0 | 399-ESH225M063AC3AA-ND | € 0,02735 | Parametric Equivalent |
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3 600 | 1572-1376-ND | € 0,19000 | Parametric Equivalent |
| 225CKH050MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-225CKH050MSA-ND | € 0,02527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03114 | € 622,80 |
| Unit Price without VAT: | € 0,03114 |
|---|---|
| Unit Price with VAT: | € 0,03799 |











