
EL1H2R2MP20511U | |
|---|---|
DigiKey Part Number | 4191-EL1H2R2MP20511UCT-ND - Cut Tape (CT) 4191-EL1H2R2MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1H2R2MP20511U |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H2R2MP20511U | Chinsan (Elite) | 339 | 4191-ED1H2R2MP20511UCT-ND | € 0,10000 | Parametric Equivalent |
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3 600 | 1572-1376-ND | € 0,19000 | Parametric Equivalent |
| 860020672006 | Würth Elektronik | 17 279 | 732-8852-1-ND | € 0,09000 | Parametric Equivalent |
| 860020772006 | Würth Elektronik | 4 518 | 732-8967-1-ND | € 0,10000 | Parametric Equivalent |
| 860160672003 | Würth Elektronik | 1 791 | 732-9581-1-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06100 | € 0,61 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03790 | € 3,79 |
| 500 | € 0,02798 | € 13,99 |
| 1 000 | € 0,02483 | € 24,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02221 | € 44,42 |
| 4 000 | € 0,02002 | € 80,08 |
| 6 000 | € 0,01892 | € 113,52 |
| 10 000 | € 0,01768 | € 176,80 |
| 14 000 | € 0,01696 | € 237,44 |
| 20 000 | € 0,01626 | € 325,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

