Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG277M250AR2AA | |
|---|---|
DigiKey Part Number | 399-ELG277M250AR2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG277M250AR2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG277M250AR2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532SBC3270M2 | KEMET | 0 | 399-PEH532SBC3270M2-ND | € 3,79837 | Parametric Equivalent |
| 400MXK270MEFC25X30 | Rubycon | 0 | 400MXK270MEFC25X30-ND | € 3,03045 | Parametric Equivalent |
| 400MXK270MEFCSN25X30 | Rubycon | 75 | 1189-2655-ND | € 7,20000 | Parametric Equivalent |
| 400MXT270MEFCSN25X30 | Rubycon | 89 | 1189-400MXT270MEFCSN25X30-ND | € 6,24000 | Parametric Equivalent |
| B43547E2277M000 | TDK | 499 | 495-76796-ND | € 5,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,30119 | € 1 301,19 |
| Unit Price without VAT: | € 1,30119 |
|---|---|
| Unit Price with VAT: | € 1,58745 |








