PEH532SBC3270M2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 499
Unit Price: € 5,44000
Datasheet
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532SBC3270M2

DigiKey Part Number
399-PEH532SBC3270M2-ND
Manufacturer
Manufacturer Product Number
PEH532SBC3270M2
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH532SBC3270M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
430mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43547E2277M000TDK499495-76796-ND€ 5,44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€ 3,79837€ 3 798,37
Unit Price without VAT:€ 3,79837
Unit Price with VAT:€ 4,63401