Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG157M400AR3AA | |
|---|---|
DigiKey Part Number | 399-ELG157M400AR3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG157M400AR3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG157M400AR3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2325 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532VBD3150M2 | KEMET | 0 | 399-PEH532VBD3150M2-ND | € 2,60887 | Parametric Equivalent |
| PEH532YBD3150M2 | KEMET | 0 | 399-PEH532YBD3150M2-ND | € 3,09755 | Parametric Equivalent |
| PEH534VBD3150M2 | KEMET | 0 | 399-PEH534VBD3150M2-ND | € 2,83568 | Parametric Equivalent |
| 400HXC150MEFC25X35 | Rubycon | 0 | 400HXC150MEFC25X35-ND | € 2,65540 | Parametric Equivalent |
| 400HXC150MEFCSN25X35 | Rubycon | 0 | 400HXC150MEFCSN25X35-ND | € 2,97155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,24841 | € 2 248,41 |
| Unit Price without VAT: | € 2,24841 |
|---|---|
| Unit Price with VAT: | € 2,74306 |












