Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAQ2G151MELA35 | |
|---|---|
DigiKey Part Number | 493-7619-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G151MELA35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G151MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 977.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAK2G151MELA35 | Nichicon | 0 | LAK2G151MELA35-ND | € 2,39556 | Parametric Equivalent |
| LAS2W151MELA35 | Nichicon | 142 | 493-17715-ND | € 6,66000 | Parametric Equivalent |
| LASW6151MELA35 | Nichicon | 0 | LASW6151MELA35-ND | € 2,85124 | Parametric Equivalent |
| LGU2W151MELA | Nichicon | 355 | 493-2856-ND | € 5,35000 | Parametric Equivalent |
| LGUW6151MELA | Nichicon | 0 | 493-2824-ND | € 2,37580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,28580 | € 821,45 |
| Unit Price without VAT: | € 3,28580 |
|---|---|
| Unit Price with VAT: | € 4,00868 |










