EEV687M6R3A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1 250
Unit Price: € 1,07000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,73000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,75464
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,36550
Datasheet

Upgrade


Panasonic Industry
In Stock: 34 656
Unit Price: € 0,78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 1,10000
Datasheet

Upgrade


Chemi-Con
In Stock: 2 951
Unit Price: € 1,13000
Datasheet

Upgrade


Nichicon
In Stock: 574
Unit Price: € 0,91000
Datasheet

Upgrade


Nichicon
In Stock: 923
Unit Price: € 0,69000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 181
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 470
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 0,12132
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 0,13106
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 0,15274
Datasheet
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV687M6R3A9MAA

DigiKey Part Number
EEV687M6R3A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV687M6R3A9MAA
Description
CAP ALUM 680UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV687M6R3A9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
160 mOhms
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10TKV680M8X10.5Rubycon1 2501189-2064-1-ND€ 1,07000Upgrade
10TZV680M8X10.5Rubycon01189-1525-1-ND€ 0,73000Upgrade
AFK687M10F24T-FCornell Dubilier Knowles0AFK687M10F24T-F-ND€ 0,75464Upgrade
AFK687M10F24VT-FCornell Dubilier Knowles0AFK687M10F24VT-F-ND€ 1,36550Upgrade
EEE-FK1A681PPanasonic Industry34 656PCE3781CT-ND€ 0,78000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€ 0,14540€ 1 017,80
Unit Price without VAT:€ 0,14540
Unit Price with VAT:€ 0,17739