


865080153013 | |
|---|---|
DigiKey Part Number | 732-8478-2-ND - Tape & Reel (TR) 732-8478-1-ND - Cut Tape (CT) 732-8478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080153013 |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080153013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060153009 | Würth Elektronik | 1 484 | 732-865060153009CT-ND | € 0,62000 | Direct |
| 10TKV680M8X10.5 | Rubycon | 1 250 | 1189-2064-1-ND | € 1,07000 | Upgrade |
| EEE-FK1A681AP | Panasonic Industry | 622 | PCE4392CT-ND | € 0,90000 | Upgrade |
| EEE-FK1A681P | Panasonic Industry | 34 631 | PCE3781CT-ND | € 0,78000 | Upgrade |
| EEE-FP1A681AP | Panasonic Industry | 982 | PCE4433CT-ND | € 0,97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 50 | € 0,44880 | € 22,44 |
| 100 | € 0,39100 | € 39,10 |
| 250 | € 0,34760 | € 86,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30426 | € 152,13 |
| 1 000 | € 0,28982 | € 289,82 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

