Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDT476M016A9HAA | |
|---|---|
DigiKey Part Number | EDT476M016A9HAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDT476M016A9HAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M016A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDT476M025S9HAA | KEMET | 10 395 | 399-20531-1-ND | € 0,44000 | Upgrade |
| EDT476M025A9HAA | KEMET | 0 | EDT476M025A9HAA-ND | € 0,08223 | Parametric Equivalent |
| 16THV47M6.3X8 | Rubycon | 0 | 1189-4096-1-ND | € 0,66000 | Upgrade |
| 25THV47M6.3X8 | Rubycon | 0 | 1189-2048-2-ND | € 0,16086 | Upgrade |
| 35THV47M6.3X8 | Rubycon | 1 450 | 1189-2053-1-ND | € 0,53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,08086 | € 1 617,20 |
| Unit Price without VAT: | € 0,08086 |
|---|---|
| Unit Price with VAT: | € 0,09865 |












