Upgrade
Parametric Equivalent
Upgrade
Upgrade

16THV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4096-2-ND - Tape & Reel (TR) 1189-4096-1-ND - Cut Tape (CT) 1189-4096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV47M6.3X8 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV47M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35THV47M6.3X8 | Rubycon | 1 450 | 1189-2053-1-ND | € 0,53000 | Upgrade |
| 25THV47M6.3X8 | Rubycon | 0 | 1189-2048-2-ND | € 0,16086 | Parametric Equivalent |
| EMHJ350ARA470MF80G | Chemi-Con | 21 | 565-EMHJ350ARA470MF80GCT-ND | € 1,06000 | Upgrade |
| EMHK350ARA470MF80G | Chemi-Con | 1 800 | 565-EMHK350ARA470MF80GCT-ND | € 0,59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41500 | € 4,15 |
| 50 | € 0,31080 | € 15,54 |
| 100 | € 0,27800 | € 27,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,20569 | € 185,12 |
| 1 800 | € 0,19033 | € 342,59 |
| 2 700 | € 0,18259 | € 492,99 |
| 4 500 | € 0,17396 | € 782,82 |
| 6 300 | € 0,16888 | € 1 063,94 |
| 9 000 | € 0,16397 | € 1 475,73 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |




