Similar

CA064X473K4RAC3020 | |
|---|---|
DigiKey Part Number | 399-CA064X473K4RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064X473K4RAC3020 |
Description | .047UF 16.0V |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R7BB473 | YAGEO | 7 128 | 13-CA0612KRX7R7BB473CT-ND | € 0,37000 | Similar |


