
CA0612KRX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R7BB473TR-ND - Tape & Reel (TR) 13-CA0612KRX7R7BB473CT-ND - Cut Tape (CT) 13-CA0612KRX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R7BB473 |
Description | CAP ARRAY 0.047UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22300 | € 2,23 |
| 50 | € 0,16500 | € 8,25 |
| 100 | € 0,14740 | € 14,74 |
| 500 | € 0,11760 | € 58,80 |
| 1 000 | € 0,10840 | € 108,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09010 | € 360,40 |
| 8 000 | € 0,08522 | € 681,76 |
| 12 000 | € 0,08278 | € 993,36 |
| 20 000 | € 0,08007 | € 1 601,40 |
| 28 000 | € 0,07848 | € 2 197,44 |
| 40 000 | € 0,07696 | € 3 078,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

