Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C420C103K1G5TA | |
|---|---|
DigiKey Part Number | C420C103K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C103K1G5TA |
Description | CAP CER 10000PF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C103K1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C103F1G5TA | KEMET | 0 | C420C103F1G5TA-ND | € 0,29185 | Upgrade |
| C420C103F2G5TA | KEMET | 0 | C420C103F2G5TA-ND | € 0,27855 | Upgrade |
| C420C103FAG5TA | KEMET | 0 | C420C103FAG5TA-ND | € 0,27800 | Upgrade |
| C420C103G1G5TA | KEMET | 0 | C420C103G1G5TA-ND | € 0,20573 | Upgrade |
| C420C103G2G5TA | KEMET | 0 | C420C103G2G5TA-ND | € 0,18897 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,15689 | € 188,27 |
| Unit Price without VAT: | € 0,15689 |
|---|---|
| Unit Price with VAT: | € 0,19141 |


